173D685X9015VWE3 | ||
---|---|---|
DigiKey Part Number | 718-1425-2-ND - Tape & Reel (TR) 718-1425-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 173D685X9015VWE3 | |
Description | CAP TANT 6.8UF 10% 15V AXIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 6.8 µF Molded Tantalum Capacitors 15 V Axial | |
Datasheet | Datasheet | |
EDA/CAD Models | 173D685X9015VWE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.110" Dia x 0.290" L (2.79mm x 7.37mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.82000 | ¥13.82 |
10 | ¥10.35700 | ¥103.57 |
50 | ¥9.44860 | ¥472.43 |
100 | ¥7.74120 | ¥774.12 |
500 | ¥6.17820 | ¥3,089.10 |
1,000 | ¥5.45130 | ¥5,451.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.90618 | ¥19,624.72 |
8,000 | ¥4.72446 | ¥37,795.68 |
12,000 | ¥4.63361 | ¥55,603.32 |