173D106X5020WE3 | ||
---|---|---|
DigiKey Part Number | 718-173D106X5020WE3TR-ND - Tape & Reel (TR) 718-173D106X5020WE3CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 173D106X5020WE3 | |
Description | CAP TANT 10UF 5% 20V AXIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V Axial | |
Datasheet | Datasheet | |
EDA/CAD Models | 173D106X5020WE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.345" L (4.57mm x 8.76mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.05000 | ¥28.05 |
10 | ¥21.52800 | ¥215.28 |
50 | ¥19.44340 | ¥972.17 |
100 | ¥16.73040 | ¥1,673.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.11328 | ¥6,556.64 |
1,000 | ¥12.20891 | ¥12,208.91 |
2,500 | ¥11.75672 | ¥29,391.80 |
5,000 | ¥11.53063 | ¥57,653.15 |