13008-021MESZ | ||
---|---|---|
DigiKey Part Number | 13008-021MESZ-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 13008-021MESZ | |
Description | CAP TANT 470UF 20% 10V 2917 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 13008-021MESZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.299" L x 0.173" W (7.60mm x 4.40mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥73.05914 | ¥36,529.57 |