13008-010KESZ | ||
---|---|---|
DigiKey Part Number | 13008-010KESZ-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 13008-010KESZ | |
Description | CAP TANT 330UF 10% 6.3V 3017 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 6.3 V 3017 (7644 Metric) 56mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 13008-010KESZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 56mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3017 (7644 Metric) | |
Size / Dimension | 0.299" L x 0.173" W (7.60mm x 4.40mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥66.36186 | ¥66,361.86 |