1245860038A | ||
---|---|---|
DigiKey Part Number | 1245860038A-ND | |
Manufacturer | ||
Manufacturer Product Number | 1245860038A | |
Description | BRACKET HARDWARE FOR 36D PARTS | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 3.000" Dia (76.2mm) | |
Specifications | Screw Clamp Type Bracket |