10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M64W103KB40

DigiKey Part Number
SP064W-10K-ND
Manufacturer
Manufacturer Product Number
M64W103KB40
Description
TRIMMER 10K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
M64W103KB40 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Spectrol
Number of Turns
21.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
10 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,973
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.65000¥23.65
10¥19.69100¥196.91
25¥18.29000¥457.25
50¥17.29420¥864.71
200¥15.45000¥3,090.00
400¥14.59820¥5,839.28
600¥14.12075¥8,472.45
1,000¥13.54038¥13,540.38
5,000¥11.85871¥59,293.55
Manufacturers Standard Package