SQM100N10-10_GE3 | ||
---|---|---|
DigiKey Part Number | SQM100N10-10_GE3TR-ND - Tape & Reel (TR) SQM100N10-10_GE3CT-ND - Cut Tape (CT) SQM100N10-10_GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SQM100N10-10_GE3 | |
Description | MOSFET N-CH 100V 100A TO263 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 100A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 185 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8050 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥20.69600 | ¥206.96 |
100 | ¥16.74540 | ¥1,674.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥14.88478 | ¥11,907.82 |
1,600 | ¥12.74511 | ¥20,392.18 |
2,400 | ¥12.00087 | ¥28,802.09 |
5,600 | ¥11.51361 | ¥64,476.22 |