SQJ912BEP-T1_GE3 | ||
---|---|---|
DigiKey Part Number | SQJ912BEP-T1_GE3TR-ND - Tape & Reel (TR) SQJ912BEP-T1_GE3CT-ND - Cut Tape (CT) SQJ912BEP-T1_GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SQJ912BEP-T1_GE3 | |
Description | MOSFET 2N-CH 40V 30A PPAK SO8 | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 40V 30A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8 Dual | |
Datasheet | Datasheet | |
EDA/CAD Models | SQJ912BEP-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 30A (Tc) | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000pF @ 25V | |
Power - Max | 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
10 | ¥9.10400 | ¥91.04 |
100 | ¥7.07970 | ¥707.97 |
500 | ¥6.00086 | ¥3,000.43 |
1,000 | ¥4.88842 | ¥4,888.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.60183 | ¥13,805.49 |
6,000 | ¥4.38268 | ¥26,296.08 |
9,000 | ¥4.18041 | ¥37,623.69 |