SIZ322DT-T1-GE3 | |
---|---|
DigiKey Part Number | SIZ322DT-T1-GE3TR-ND - Tape & Reel (TR) SIZ322DT-T1-GE3CT-ND - Cut Tape (CT) SIZ322DT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZ322DT-T1-GE3 |
Description | MOSFET 2N-CH 25V 30A 8PWR33 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 30A (Tc) 16.7W (Tc) Surface Mount 8-Power33 (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SIZ322DT-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 30A (Tc) | |
Rds On (Max) @ Id, Vgs | 6.35mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 950pF @ 12.5V | |
Power - Max | 16.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-Power33 (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.25600 | ¥62.56 |
100 | ¥4.33240 | ¥433.24 |
500 | ¥3.61974 | ¥1,809.87 |
1,000 | ¥3.08067 | ¥3,080.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.74369 | ¥8,231.07 |
6,000 | ¥2.59929 | ¥15,595.74 |
9,000 | ¥2.40674 | ¥21,660.66 |
30,000 | ¥2.38292 | ¥71,487.60 |