SIHG105N60EF-GE3 | ||
---|---|---|
DigiKey Part Number | 742-SIHG105N60EF-GE3-ND | |
Manufacturer | ||
Manufacturer Product Number | SIHG105N60EF-GE3 | |
Description | MOSFET N-CH 600V 29A TO247AC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 600 V 29A (Tc) 208W (Tc) Through Hole TO-247AC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 102mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1804 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.15000 | ¥34.15 |
10 | ¥28.65100 | ¥286.51 |
100 | ¥23.17830 | ¥2,317.83 |
500 | ¥20.60250 | ¥10,301.25 |
1,000 | ¥17.64098 | ¥17,640.98 |
2,000 | ¥16.61084 | ¥33,221.68 |
5,000 | ¥15.93640 | ¥79,682.00 |