SIHFR1N60A-GE3 | |
---|---|
DigiKey Part Number | SIHFR1N60A-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHFR1N60A-GE3 |
Description | MOSFET N-CH 600V 1.4A TO252AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 1.4A (Tc) 36W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7Ohm @ 840mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 229 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 36W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.43700 | ¥64.37 |
100 | ¥5.00470 | ¥500.47 |
500 | ¥4.24188 | ¥2,120.94 |
1,000 | ¥3.45554 | ¥3,455.54 |
3,000 | ¥3.25294 | ¥9,758.82 |
6,000 | ¥3.09805 | ¥18,588.30 |
12,000 | ¥2.95506 | ¥35,460.72 |