SIHD3N50D-BE3 | |
---|---|
DigiKey Part Number | 742-SIHD3N50D-BE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHD3N50D-BE3 |
Description | MOSFET N-CH 500V 3A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 3A (Tc) 69W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.2Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 175 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
75 | ¥6.01507 | ¥451.13 |
150 | ¥4.36547 | ¥654.82 |
375 | ¥4.21045 | ¥1,578.92 |
525 | ¥3.64785 | ¥1,915.12 |
1,875 | ¥3.10452 | ¥5,820.97 |
3,750 | ¥2.76495 | ¥10,368.56 |
7,500 | ¥2.61943 | ¥19,645.72 |