SIC652CD-T1-GE3 | |
---|---|
DigiKey Part Number | SIC652CD-T1-GE3TR-ND - Tape & Reel (TR) SIC652CD-T1-GE3CT-ND - Cut Tape (CT) SIC652CD-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC652CD-T1-GE3 |
Description | IC HALF BRIDGE DRIVER 55A PPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Power MOSFET PowerPAK® MLP55-31L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | Logic, PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 55A | |
Current - Peak Output | 100A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 24V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Over Current, Over Temperature, Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® MLP55-31L | |
Supplier Device Package | PowerPAK® MLP55-31L | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥14.35800 | ¥143.58 |
25 | ¥13.57480 | ¥339.37 |
100 | ¥11.76400 | ¥1,176.40 |
250 | ¥11.16044 | ¥2,790.11 |
500 | ¥10.62092 | ¥5,310.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.62084 | ¥31,862.52 |