SIC534CD-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SIC534CD-T1-GE3TR-ND - Tape & Reel (TR) SIC534CD-T1-GE3CT-ND - Cut Tape (CT) SIC534CD-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIC534CD-T1-GE3 | |
Description | IC HALF BRIDGE DRV 30A PPAK MLP4 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET POWERPAK® MLP4535-22L | |
Datasheet | Datasheet | |
EDA/CAD Models | SIC534CD-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 30A | |
Current - Peak Output | 35A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | UVLO | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® MLP4535-22L | |
Supplier Device Package | POWERPAK® MLP4535-22L | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥18.06900 | ¥180.69 |
25 | ¥17.04600 | ¥426.15 |
100 | ¥14.52230 | ¥1,452.23 |
250 | ¥13.63604 | ¥3,409.01 |
500 | ¥11.93162 | ¥5,965.81 |
1,000 | ¥9.88619 | ¥9,886.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.20438 | ¥27,613.14 |
6,000 | ¥8.86347 | ¥53,180.82 |