SI9933CDY-T1-E3 | ||
---|---|---|
DigiKey Part Number | SI9933CDY-T1-E3TR-ND - Tape & Reel (TR) SI9933CDY-T1-E3CT-ND - Cut Tape (CT) SI9933CDY-T1-E3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI9933CDY-T1-E3 | |
Description | MOSFET 2P-CH 20V 4A 8SOIC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 4A 3.1W Surface Mount 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4A | |
Rds On (Max) @ Id, Vgs | 58mOhm @ 4.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 665pF @ 10V | |
Power - Max | 3.1W | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31000 | ¥43.10 |
100 | ¥2.98490 | ¥298.49 |
500 | ¥2.49400 | ¥1,247.00 |
1,000 | ¥2.12261 | ¥2,122.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.89045 | ¥4,726.12 |
5,000 | ¥1.79095 | ¥8,954.75 |
12,500 | ¥1.65829 | ¥20,728.62 |
25,000 | ¥1.64187 | ¥41,046.75 |