SI8410DB-T2-E1 | ||
---|---|---|
DigiKey Part Number | SI8410DB-T2-E1TR-ND - Tape & Reel (TR) SI8410DB-T2-E1CT-ND - Cut Tape (CT) SI8410DB-T2-E1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI8410DB-T2-E1 | |
Description | MOSFET N-CH 20V 4MICRO FOOT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 3.8A (Ta) 780mW (Ta), 1.8W (Tc) Surface Mount 4-Micro Foot (1x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 37mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 850mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 620 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 780mW (Ta), 1.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-Micro Foot (1x1) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.88800 | ¥68.88 |
100 | ¥5.35580 | ¥535.58 |
500 | ¥4.53976 | ¥2,269.88 |
1,000 | ¥3.69815 | ¥3,698.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.48137 | ¥10,444.11 |
6,000 | ¥3.31558 | ¥19,893.48 |
9,000 | ¥3.16255 | ¥28,462.95 |