SI4534DY-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SI4534DY-T1-GE3TR-ND - Tape & Reel (TR) 742-SI4534DY-T1-GE3CT-ND - Cut Tape (CT) 742-SI4534DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4534DY-T1-GE3 |
Description | MOSFET N/P-CH 60V 6.2A/8A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 60V 6.2A (Ta), 8A (Tc), 3A (Ta), 4.1A (Tc) 2W (Ta), 3.6W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 6.2A (Ta), 8A (Tc), 3A (Ta), 4.1A (Tc) | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 5A, 10V, 120mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11nC @ 10V, 22nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 420pF @ 30V, 650pF @ 30V | |
Power - Max | 2W (Ta), 3.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.12100 | ¥91.21 |
100 | ¥7.09580 | ¥709.58 |
500 | ¥6.01456 | ¥3,007.28 |
1,000 | ¥4.89949 | ¥4,899.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.61231 | ¥11,530.77 |
5,000 | ¥4.39268 | ¥21,963.40 |
12,500 | ¥4.18993 | ¥52,374.13 |