SI3451DV-T1-E3 | |
---|---|
DigiKey Part Number | SI3451DV-T1-E3TR-ND - Tape & Reel (TR) SI3451DV-T1-E3CT-ND - Cut Tape (CT) SI3451DV-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3451DV-T1-E3 |
Description | MOSFET P-CH 20V 2.8A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.8A (Tc) 1.25W (Ta), 2.1W (Tc) Surface Mount 6-TSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 115mOhm @ 2.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.1 nC @ 5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta), 2.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.93434 | ¥2,803.02 |
6,000 | ¥0.89553 | ¥5,373.18 |
9,000 | ¥0.80598 | ¥7,253.82 |
30,000 | ¥0.79404 | ¥23,821.20 |
75,000 | ¥0.74628 | ¥55,971.00 |