SI1023CX-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SI1023CX-T1-GE3TR-ND - Tape & Reel (TR) SI1023CX-T1-GE3CT-ND - Cut Tape (CT) SI1023CX-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI1023CX-T1-GE3 | |
Description | MOSFET 2P-CH 20V SC89 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 220mW Surface Mount SC-89 (SOT-563F) | |
Datasheet | Datasheet | |
EDA/CAD Models | SI1023CX-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | 756mOhm @ 350mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 45pF @ 10V | |
Power - Max | 220mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SC-89 (SOT-563F) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.75800 | ¥27.58 |
100 | ¥1.65660 | ¥165.66 |
500 | ¥1.53384 | ¥766.92 |
1,000 | ¥1.04308 | ¥1,043.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.96022 | ¥2,880.66 |
6,000 | ¥0.92035 | ¥5,522.10 |
9,000 | ¥0.82831 | ¥7,454.79 |
30,000 | ¥0.81604 | ¥24,481.20 |
75,000 | ¥0.76696 | ¥57,522.00 |