IRFR9120PBF-BE3 | |
---|---|
DigiKey Part Number | 742-IRFR9120PBF-BE3-ND |
Manufacturer | |
Manufacturer Product Number | IRFR9120PBF-BE3 |
Description | P-CHANNEL 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 5.6A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 3.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 390 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
75 | ¥11.20080 | ¥840.06 |
150 | ¥9.21580 | ¥1,382.37 |
525 | ¥7.79810 | ¥4,094.00 |
1,050 | ¥6.61658 | ¥6,947.41 |
2,025 | ¥6.28572 | ¥12,728.58 |
5,025 | ¥6.04943 | ¥30,398.39 |
10,050 | ¥5.84916 | ¥58,784.06 |