IRFR220TRPBF | |
---|---|
DigiKey Part Number | IRFR220PBFTR-ND - Tape & Reel (TR) IRFR220PBFCT-ND - Cut Tape (CT) IRFR220PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR220TRPBF |
Description | MOSFET N-CH 200V 4.8A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 4.8A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 800mOhm @ 2.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 260 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.03400 | ¥60.34 |
100 | ¥4.69440 | ¥469.44 |
500 | ¥3.97916 | ¥1,989.58 |
1,000 | ¥3.24151 | ¥3,241.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.05149 | ¥6,102.98 |
6,000 | ¥2.90617 | ¥17,437.02 |
10,000 | ¥2.77204 | ¥27,720.40 |