IRFP460P | |
---|---|
DigiKey Part Number | IRFP460P-ND |
Manufacturer | |
Manufacturer Product Number | IRFP460P |
Description | MOSFET N-CH 500V 20A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 500 V 20A (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 270mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 210 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 4200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |