2N4392 | ||
---|---|---|
DigiKey Part Number | 2N4392VSI-ND | |
Manufacturer | ||
Manufacturer Product Number | 2N4392 | |
Description | JFET N-CH 40V TO206AA | |
Customer Reference | ||
Detailed Description | JFET N-Channel 40 V 1.8 W Through Hole TO-206AA (TO-18) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2N4392 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 25 mA @ 20 V | |
Voltage - Cutoff (VGS off) @ Id | 2 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 14pF @ 20V | |
Resistance - RDS(On) | 60 Ohms | |
Power - Max | 1.8 W | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-206AA (TO-18) | |
Base Product Number |