TS53YJ201MR10 | ||
---|---|---|
DigiKey Part Number | TS53YJ-200TR-ND - Tape & Reel (TR) TS53YJ-200CT-ND - Cut Tape (CT) TS53YJ-200DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TS53YJ201MR10 | |
Description | TRIMMER 200 OHM 0.25W J LEAD TOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | TS53YJ201MR10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.26000 | ¥26.26 |
10 | ¥23.09700 | ¥230.97 |
25 | ¥20.70840 | ¥517.71 |
50 | ¥19.91160 | ¥995.58 |
100 | ¥19.11570 | ¥1,911.57 |
250 | ¥18.31912 | ¥4,579.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥15.13322 | ¥7,566.61 |
1,000 | ¥14.33665 | ¥14,336.65 |
2,500 | ¥12.34546 | ¥30,863.65 |
5,000 | ¥11.94721 | ¥59,736.05 |