T63YB203KT20 | ||
---|---|---|
DigiKey Part Number | T63YB-20K-ND | |
Manufacturer | ||
Manufacturer Product Number | T63YB203KT20 | |
Description | TRIMMER 20K OHM 0.25W PC PIN TOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 20 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | T63YB203KT20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.268" x 0.197" Face (6.80mm x 5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.46000 | ¥37.46 |
10 | ¥32.78100 | ¥327.81 |
25 | ¥29.26880 | ¥731.72 |
50 | ¥27.51260 | ¥1,375.63 |
100 | ¥26.92730 | ¥2,692.73 |
250 | ¥25.75652 | ¥6,439.13 |
500 | ¥21.07352 | ¥10,536.76 |
1,000 | ¥18.14665 | ¥18,146.65 |
5,000 | ¥16.39052 | ¥81,952.60 |