RW08X34A470JS06 | ||
---|---|---|
DigiKey Part Number | 716-RW08X34A470JS06-ND | |
Manufacturer | ||
Manufacturer Product Number | RW08X34A470JS06 | |
Description | RES CHAS MNT 47 OHM 5% 10W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 47 Ohms ±5% 10W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 47 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 450°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.453" Dia x 1.339" L (11.50mm x 34.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥223.41560 | ¥5,585.39 |