RTOP200V5R00JB | ||
---|---|---|
DigiKey Part Number | 716-RTOP200V5R00JB-ND | |
Manufacturer | ||
Manufacturer Product Number | RTOP200V5R00JB | |
Description | RTOP 200 5U 5% V BO10 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 5 Ohms ±5% 200W Thick Film Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 5 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.496" L x 0.984" W (38.00mm x 25.00mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥835.26000 | ¥8,352.60 |