RSSD25168A2200JB06 | ||
---|---|---|
DigiKey Part Number | RSSD-220A-ND | |
Manufacturer | ||
Manufacturer Product Number | RSSD25168A2200JB06 | |
Description | ADJ PWR RES 220 OHM 200W CHAS MT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 220 Ohms 200 W Slide Adjustable Power Resistor Chassis Mount 1.063" OD, 0.646" ID (27.00mm x 16.40mm) 6.614" (168.00mm) Length | |
Datasheet | Datasheet | |
EDA/CAD Models | RSSD25168A2200JB06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 220 Ohms | |
Power (Watts) | 200 W | |
Tolerance | ±5% | |
Adjustment Type | Slide | |
Diameter | 1.063" OD, 0.646" ID (27.00mm x 16.40mm) | |
Length | 6.614" (168.00mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥743.03000 | ¥743.03 |
12 | ¥661.72833 | ¥7,940.74 |
102 | ¥574.71549 | ¥58,620.98 |