RCMS0225000FHA22 | |
---|---|
DigiKey Part Number | 716-RCMS0225000FHA22CT-ND - Cut Tape (CT) 716-RCMS0225000FHA22TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCMS0225000FHA22 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.07000 | ¥34.07 |
10 | ¥29.21900 | ¥292.19 |
25 | ¥28.16640 | ¥704.16 |
50 | ¥26.20260 | ¥1,310.13 |
100 | ¥21.74800 | ¥2,174.80 |
250 | ¥19.65180 | ¥4,912.95 |
500 | ¥18.01428 | ¥9,007.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.50768 | ¥16,507.68 |
2,000 | ¥16.24562 | ¥32,491.24 |
5,000 | ¥16.21450 | ¥81,072.50 |