PA16NP503KAB15 | ||
---|---|---|
DigiKey Part Number | 716-PA16NP503KAB15-ND | |
Manufacturer | ||
Manufacturer Product Number | PA16NP503KAB15 | |
Description | POT 50K OHM 1/2W PLASTIC LINEAR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 0.5W, 1/2W Solder Lug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±10% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±500ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Lug | |
Actuator Type | Knob | |
Actuator Length | 0.610" (15.50mm) | |
Actuator Diameter | 0.315" (8.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.630" Dia (16.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.91000 | ¥204.91 |
20 | ¥188.49050 | ¥3,769.81 |
40 | ¥139.31875 | ¥5,572.75 |
100 | ¥131.12380 | ¥13,112.38 |
260 | ¥122.92896 | ¥31,961.53 |
500 | ¥118.83128 | ¥59,415.64 |