P16NP222MAB15 | ||
---|---|---|
DigiKey Part Number | P16NP-2.2K-ND | |
Manufacturer | ||
Manufacturer Product Number | P16NP222MAB15 | |
Description | POT 2.2K OHM 1W CERMET LINEAR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2.2k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Cermet 1W Solder Lug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Knob | |
Actuator Length | 0.346" (8.80mm) | |
Actuator Diameter | 0.630" (16.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.630" Dia (16.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.49000 | ¥182.49 |
20 | ¥167.89350 | ¥3,357.87 |
40 | ¥124.09650 | ¥4,963.86 |
100 | ¥116.79680 | ¥11,679.68 |
260 | ¥109.49692 | ¥28,469.20 |
500 | ¥105.84690 | ¥52,923.45 |