P13SMNFLS472MA | ||
---|---|---|
DigiKey Part Number | 716-1038-ND | |
Manufacturer | ||
Manufacturer Product Number | P13SMNFLS472MA | |
Description | POT 4.7K OHM 1.5W CERMET LINEAR | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4.7k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Cermet 1.5W Solder Lug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±20% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 310° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.630" Dia (16.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥814.53000 | ¥814.53 |
10 | ¥736.97800 | ¥7,369.78 |
30 | ¥620.61033 | ¥18,618.31 |
50 | ¥581.82280 | ¥29,091.14 |
100 | ¥562.42900 | ¥56,242.90 |