P0603Y1002BNT | ||
---|---|---|
DigiKey Part Number | 716-P0603Y1002BNTTR-ND - Tape & Reel (TR) 716-P0603Y1002BNTCT-ND - Cut Tape (CT) 716-P0603Y1002BNTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P0603Y1002BNT | |
Description | SFERNICE THIN FILMS | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | P0603Y1002BNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.060" L x 0.033" W (1.52mm x 0.85mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.09000 | ¥71.09 |
10 | ¥46.84300 | ¥468.43 |
50 | ¥38.35400 | ¥1,917.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥36.99300 | ¥3,699.30 |