LPS0300L13R0KB | |
---|---|
DigiKey Part Number | 716-LPS0300L13R0KB-ND |
Manufacturer | |
Manufacturer Product Number | LPS0300L13R0KB |
Description | LPS 300 L 13U 10% BO15 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±10% 300W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 13 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 300W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 120°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Screw Holes | |
Size / Dimension | 2.362" L x 2.244" W (60.00mm x 57.00mm) | |
Height - Seated (Max) | 1.055" (26.80mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15 | ¥444.93133 | ¥6,673.97 |