CH0402-25RJFPA | ||
---|---|---|
DigiKey Part Number | 716-1162-2-ND - Tape & Reel (TR) 716-1162-1-ND - Cut Tape (CT) 716-1162-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CH0402-25RJFPA | |
Description | RES 25 OHM 5% 1/20W 0402 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 25 Ohms ±5% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CH0402-25RJFPA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.82000 | ¥55.82 |
10 | ¥37.09800 | ¥370.98 |
50 | ¥27.72620 | ¥1,386.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥27.72620 | ¥2,772.62 |