CH02016-500RGFTA | ||
---|---|---|
DigiKey Part Number | 716-1225-2-ND - Tape & Reel (TR) 716-1225-1-ND - Cut Tape (CT) 716-1225-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CH02016-500RGFTA | |
Description | CH 02016 500U 2% F TR100 E2 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 500 Ohms ±2% 0.03W, 1/32W Chip Resistor 02016 (0504 Metric) RF, High Frequency Thin Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 02016 (0504 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.019" L x 0.015" W (0.48mm x 0.39mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.42000 | ¥60.42 |
10 | ¥40.12700 | ¥401.27 |
50 | ¥29.99200 | ¥1,499.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥29.99200 | ¥2,999.20 |