VSMY3940X01-GS18 | |
---|---|
DigiKey Part Number | VSMY3940X01-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSMY3940X01-GS18 |
Description | EMITTER IR 940NM 100MA SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.44V 100mA 8mW/sr @ 100mA 120° 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 8mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.44V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥2.56158 | ¥20,492.64 |
16,000 | ¥2.52363 | ¥40,378.08 |
24,000 | ¥2.46670 | ¥59,200.80 |