VSMY2853SLX01 | ||
---|---|---|
DigiKey Part Number | VSMY2853SLX01TR-ND - Tape & Reel (TR) VSMY2853SLX01CT-ND - Cut Tape (CT) VSMY2853SLX01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VSMY2853SLX01 | |
Description | EMITTER IR 850NM 100MA SMD | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 100mA 27mW/sr @ 100mA 56° 2-SMD, Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | VSMY2853SLX01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 27mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 56° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥4.36100 | ¥43.61 |
100 | ¥2.85440 | ¥285.44 |
1,000 | ¥2.25357 | ¥2,253.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.10337 | ¥6,310.11 |
6,000 | ¥2.02826 | ¥12,169.56 |
15,000 | ¥1.99820 | ¥29,973.00 |
30,000 | ¥1.95313 | ¥58,593.90 |