VOT8025AB-T | |
---|---|
DigiKey Part Number | 751-VOT8025AB-TTR-ND - Tape & Reel (TR) 751-VOT8025AB-TCT-ND - Cut Tape (CT) 751-VOT8025AB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOT8025AB-T |
Description | OPTOCOUPLER 800V SMD-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VOT8025AB-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | CQC, cUL, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥6.61400 | ¥66.14 |
100 | ¥4.89220 | ¥489.22 |
500 | ¥4.49556 | ¥2,247.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.70218 | ¥3,702.18 |
2,000 | ¥3.51708 | ¥7,034.16 |
5,000 | ¥3.43776 | ¥17,188.80 |
10,000 | ¥3.35843 | ¥33,584.30 |
25,000 | ¥3.30554 | ¥82,638.50 |