VOL3120T | ||
---|---|---|
DigiKey Part Number | VOL3120TTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | VOL3120T | |
Description | OPTOISO 5.3KV 1CH GATE DVR 5LSOP | |
Customer Reference | ||
Detailed Description | 2.5A Gate Driver Optical Coupling 5300Vrms 1 Channel 5-LSOP | |
EDA/CAD Models | VOL3120T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 48kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 300ns | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.36V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 32V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width), 5 Leads | |
Supplier Device Package | 5-LSOP | |
Approval Agency | CQC, cUR, UR | |
Base Product Number |