VO4661-X006 | ||
---|---|---|
DigiKey Part Number | VO4661-X006-ND | |
Manufacturer | ||
Manufacturer Product Number | VO4661-X006 | |
Description | OPTOISO 5.3KV 2CH OPEN DRN 8DIP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 5300Vrms 2 Channel 15kV/µs CMTI 8-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | VO4661-X006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Drain | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 23ns, 7ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 15mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.400", 10.16mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.46000 | ¥20.46 |
50 | ¥13.61180 | ¥680.59 |
100 | ¥10.47540 | ¥1,047.54 |
500 | ¥10.41980 | ¥5,209.90 |