Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO207AT

DigiKey Part Number
VO207ATTR-ND - Tape & Reel (TR)
VO207ATCT-ND - Cut Tape (CT)
VO207ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VO207AT
Description
OPTOISO 4KV TRANS W/BASE 8-SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
VO207AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.3V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
4000Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
100% @ 10mA
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Max)
200% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Rise / Fall Time (Typ)
3µs, 2µs
Supplier Device Package
8-SOIC
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IL1207ATVishay Semiconductor Opto Division2,291IL1207ATCT-ND¥9.26000Parametric Equivalent
In-Stock: 1,448
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥4.22600¥42.26
100¥3.07230¥307.23
500¥2.55758¥1,278.79
1,000¥2.38862¥2,388.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.24510¥4,490.20
4,000¥2.12330¥8,493.20
6,000¥2.06087¥12,365.22
10,000¥1.99034¥19,903.40
14,000¥1.94842¥27,277.88
20,000¥1.90752¥38,150.40
Manufacturers Standard Package