VLSL-REFL01 | |
---|---|
DigiKey Part Number | VLSL-REFL01-ND |
Manufacturer | |
Manufacturer Product Number | VLSL-REFL01 |
Description | AL-SHEET RELFECTOR 12*20*135/76 |
Customer Reference | |
Detailed Description | Reflector Wedge, 123mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style/Size | Wedge, 123mm x 20mm | |
Optical Pattern | - | |
For Use With/Related Manufacturer | Vishay | |
Viewing Angle | - | |
Mounting Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
120 | ¥25.24400 | ¥3,029.28 |