VLPN0303A1 | ||
---|---|---|
DigiKey Part Number | VLPN0303A1-ND | |
Manufacturer | ||
Manufacturer Product Number | VLPN0303A1 | |
Description | LED MOD NEUT WHT SQUARE 5000K | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Neutral Square | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 3800K ~ 5000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 240lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 10V | |
Lumens/Watt @ Current - Test | 69 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 40.00mm L x 40.00mm W | |
Height | 3.30mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |