VLMYG30G2K1-GS18 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 5,593
Unit Price: ¥3.74000
Datasheet

VLMYG30G2K1-GS18

DigiKey Part Number
VLMYG30G2K1-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLMYG30G2K1-GS18
Description
LED YLW-GRN CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Yellow-Green 574nm LED Indication - Discrete 1.9V 2-SMD, J-Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
576nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number