VLMYG30G2J1-GS18 | |
---|---|
DigiKey Part Number | VLMYG30G2J1-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLMYG30G2J1-GS18 |
Description | LED YLW-GRN CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Yellow-Green 574nm LED Indication - Discrete 1.9V 2-SMD, J-Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 576nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |