VLMW41S1T2-LKML-08 | ||
---|---|---|
DigiKey Part Number | VLMW41S1T2-LKML-08-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | VLMW41S1T2-LKML-08 | |
Description | LED COOL WHITE 2PLCC SMD | |
Customer Reference | ||
Detailed Description | White, Cool 5500K LED Indication - Discrete 3.3V 2-SMD, J-Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | VLMW41S1T2-LKML-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |