VLMW41R1T1-5K8L-18 | ||
---|---|---|
DigiKey Part Number | VLMW41R1T1-5K8L-18TR-ND - Tape & Reel (TR) VLMW41R1T1-5K8L-18CT-ND - Cut Tape (CT) VLMW41R1T1-5K8L-18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VLMW41R1T1-5K8L-18 | |
Description | LED COOL WHITE 2PLCC SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | White, Cool 5500K LED Indication - Discrete 3.3V 2-SMD, J-Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | VLMW41R1T1-5K8L-18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥5.47400 | ¥54.74 |
100 | ¥3.58880 | ¥358.88 |
1,000 | ¥2.83311 | ¥2,833.11 |
2,000 | ¥2.64424 | ¥5,288.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥2.54980 | ¥20,398.40 |
16,000 | ¥2.51203 | ¥40,192.48 |
24,000 | ¥2.45536 | ¥58,928.64 |