VLMB41P1Q2-GS18 | ||
---|---|---|
DigiKey Part Number | VLMB41P1Q2-GS18TR-ND - Tape & Reel (TR) VLMB41P1Q2-GS18CT-ND - Cut Tape (CT) VLMB41P1Q2-GS18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VLMB41P1Q2-GS18 | |
Description | LED BLUE 2PLCC SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Blue 469nm LED Indication - Discrete 3.2V 2-SMD, J-Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 464nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥4.48000 | ¥44.80 |
100 | ¥2.93600 | ¥293.60 |
1,000 | ¥2.31800 | ¥2,318.00 |
2,000 | ¥2.16347 | ¥4,326.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥2.08620 | ¥16,689.60 |
16,000 | ¥2.05529 | ¥32,884.64 |
24,000 | ¥2.00893 | ¥48,214.32 |