VLMB41P1Q2-GS08 | ||
---|---|---|
DigiKey Part Number | VLMB41P1Q2-GS08TR-ND - Tape & Reel (TR) VLMB41P1Q2-GS08CT-ND - Cut Tape (CT) VLMB41P1Q2-GS08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VLMB41P1Q2-GS08 | |
Description | LED BLUE 2PLCC SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Blue 469nm LED Indication - Discrete 3.2V 2-SMD, J-Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | VLMB41P1Q2-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 464nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥4.48000 | ¥44.80 |
100 | ¥2.93600 | ¥293.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.31800 | ¥3,477.00 |
3,000 | ¥2.16346 | ¥6,490.38 |
7,500 | ¥2.08619 | ¥15,646.43 |
10,500 | ¥2.05529 | ¥21,580.54 |
37,500 | ¥2.00893 | ¥75,334.88 |